
Schottky diode for surface mount applications, featuring a 1.2kV repetitive reverse voltage and 10A forward current. This component offers a 33A average rectified current and a maximum operating temperature of 175°C. It is housed in a TO-252 package with dimensions of 7.34mm length, 6.248mm width, and 2.388mm height. Maximum power dissipation is 136W, with a peak non-repetitive surge current of 71A.
Sign in to ask questions about the Cree C4D10120E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree C4D10120E technical specifications.
| Average Rectified Current | 33A |
| Package/Case | TO-252 |
| Forward Current | 18A |
| Height | 2.388mm |
| Length | 7.34mm |
| Max Forward Surge Current (Ifsm) | 46A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136W |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 350uA |
| Max Reverse Leakage Current | 250uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 71A |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 71A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | Z-Rec® |
| Width | 6.248mm |
| RoHS | Compliant |
Download the complete datasheet for Cree C4D10120E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
