
Schottky rectifier diode with a 1.2kV repetitive reverse voltage and 16A average rectified current. Features a 32A forward current, 71A peak non-repetitive surge current, and a maximum operating temperature of 175°C. Housed in a TO-247 package for through-hole mounting. RoHS compliant.
Sign in to ask questions about the Cree C4D20120D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree C4D20120D technical specifications.
| Average Rectified Current | 16A |
| Package/Case | TO-247 |
| Forward Current | 32A |
| Max Forward Surge Current (Ifsm) | 71A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 352W |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 71A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | Z-Rec® |
| RoHS | Compliant |
Download the complete datasheet for Cree C4D20120D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
