
Schottky diode array with 1200V repetitive reverse voltage (Vrrm) and 27A average rectified current. Features a 54A forward current, 130A peak non-repetitive surge current, and a maximum operating temperature of 175°C. Packaged in a TO-247 through-hole mount with a maximum power dissipation of 532W. RoHS compliant.
Cree C4D40120D technical specifications.
| Average Rectified Current | 27A |
| Package/Case | TO-247 |
| Forward Current | 54A |
| Max Forward Surge Current (Ifsm) | 130A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 532W |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 130A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 130A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | Z-Rec® |
| RoHS | Compliant |
Download the complete datasheet for Cree C4D40120D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
