
The CGH40006P-TB is a 500MHz GaN evaluation kit with an operating supply voltage of 28V and a temperature range of -40°C to 150°C. It is packaged in bulk and is RoHS compliant. This kit is designed for evaluation purposes and is part of the Cree GaN series.
Sign in to ask questions about the Cree CGH40006P-TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CGH40006P-TB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 500MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GaN |
| RoHS | Compliant |
Download the complete datasheet for Cree CGH40006P-TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.