GaN MOSFET featuring 84V voltage rating and 28V test voltage. Delivers 8W output power with 12dB gain. Packaged in a 16-pin WQFN, this RoHS compliant component is suitable for DC-DC conversion applications, stepping down voltage from 2.95V to 6V.
Cree CGH40006S technical specifications.
| Gain | 12dB |
| Output Power | 8W |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | GaN |
| Test Voltage | 28V |
| Voltage Rating | 84V |
| RoHS | Compliant |
No datasheet is available for this part.