
High-power RF MOSFET HEMT operating at up to 6GHz, delivering 10W max output power with 65% efficiency. Features a 120V drain-source voltage rating and 1.5A continuous drain current. This single-channel, GaN series component offers a 14.5dB gain and operates across a -40°C to 150°C temperature range. RoHS compliant and available in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree CGH40010F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CGH40010F technical specifications.
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Breakdown Voltage | 84V |
| Drain to Source Voltage (Vdss) | 120V |
| Efficiency | 65% |
| Gain | 14.5dB |
| Gate to Source Voltage (Vgs) | -10V |
| Max Frequency | 6GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10W |
| Number of Channels | 1 |
| Output Power | 12.5W |
| Packaging | Tray |
| Power Dissipation | 14W |
| RoHS Compliant | Yes |
| Series | GaN |
| Test Voltage | 28V |
| Voltage Rating | 84V |
| RoHS | Compliant |
Download the complete datasheet for Cree CGH40010F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.