Cree CGH40045F-TB technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GaN |
| RoHS | Not Compliant |
Download the complete datasheet for Cree CGH40045F-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.