
RF MOSFET HEMT 28V 440199
Checking distributor stock and pricing after the page loads.
Cree CGH40090PP technical specifications.
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 84V |
| Drain to Source Voltage (Vdss) | 120V |
| Efficiency | 55% |
| Gain | 12.5dB |
| Gate to Source Voltage (Vgs) | -10V |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 90W |
| Number of Channels | 2 |
| Output Power | 100W |
| Packaging | Rail/Tube |
| Power Dissipation | 112W |
| RoHS Compliant | Yes |
| Series | GaN |
| Test Voltage | 28V |
| Voltage Rating | 84V |
| RoHS | Compliant |
No datasheet is available for this part.