The CGH40090PP-TB is a GaN RF IC with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It operates at a frequency of 500MHz and is supplied with a maximum voltage of 28V. This device is RoHS compliant and is available in a bulk packaging quantity of one. The CGH40090PP-TB is an evaluation kit, suitable for testing and evaluation purposes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree CGH40090PP-TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CGH40090PP-TB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 500MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GaN |
| RoHS | Compliant |
Download the complete datasheet for Cree CGH40090PP-TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
