Sign in to ask questions about the Cree CGH40120F-TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CGH40120F-TB technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GaN |
| RoHS | Compliant |
Download the complete datasheet for Cree CGH40120F-TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.