
High-performance RF MOSFET HEMT operating at 5.65GHz, delivering 12.5W output power with 12dB gain. Features a 28V test voltage and an 84V voltage rating, built on a GaN series platform. This component is supplied in tray packaging and is RoHS compliant.
Cree CGH55015F2 technical specifications.
| Frequency | 5.65GHz |
| Gain | 12dB |
| Output Power | 12.5W |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GaN |
| Test Voltage | 28V |
| Voltage Rating | 84V |
| RoHS | Compliant |
No datasheet is available for this part.
