
RF amplifier IC designed for broad frequency applications from 20MHz to 6GHz. Features 18.8dB gain at 500MHz, utilizing Gallium Nitride (GaN) technology. Flange-mounted for robust integration, supplied in tray packaging. This component is RoHS compliant.
Cree CMPA0060002F technical specifications.
| Frequency | 20MHz |
| Gain | 18.8dB |
| Mount | Flanges |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GaN |
| Test Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for Cree CMPA0060002F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
