Cree CMPA2560025F technical specifications.
| Frequency | 6GHz |
| Gain | 24dB |
| Mount | Flanges |
| Operating Supply Current | 10A |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GaN |
| Test Frequency | 6GHz |
| RoHS | Compliant |
Download the complete datasheet for Cree CMPA2560025F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.