Sign in to ask questions about the Cree CSD02060G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CSD02060G technical specifications.
| Average Rectified Current | 3.5A |
| Capacitance | 120pF |
| Package/Case | TO-263-3 |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Output Current | 3.5A |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | Zero Recovery™ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Cree CSD02060G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
