
The CSD04060A is a 600V general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse current of 200uA. The device is packaged in a TO-220-2 package and is mounted through a hole. The CSD04060A is RoHS compliant and has a series rating of Zero Recovery.
Sign in to ask questions about the Cree CSD04060A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CSD04060A technical specifications.
| Average Rectified Current | 7A |
| Capacitance | 220pF |
| Package/Case | TO-220-2 |
| Current Rating | 4A |
| Forward Current | 7A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Output Current | 7A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 110A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | Zero Recovery™ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Cree CSD04060A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
