Sign in to ask questions about the Cree CSD08060A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CSD08060A technical specifications.
| Average Rectified Current | 12.5A |
| Package/Case | TO-220-2 |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | Zero Recovery™ |
| RoHS | Compliant |
Download the complete datasheet for Cree CSD08060A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.