The LDP100-240-00 is a chassis mount AC/DC power supply from Cree with an efficiency of 86% and features overvoltage protection, overcurrent protection, and short circuit protection. It operates within a temperature range of -20°C to 60°C and has a maximum power dissipation of 96W. The power supply has a single output voltage of 25.2V and a maximum output current of 4A. It is rated for IP65 and is available in a package quantity of 12.
Cree LDP100-240-00 technical specifications.
| Approvals | cULus, EN |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 1.58inch |
| Length | 8.23inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4A |
| Max Power Dissipation | 96W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 25.2V |
| Package Quantity | 12 |
| Ratings | IP65 |
| Series | LDP100 |
| Termination | Wire Leads |
| Width | 2.68inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cree LDP100-240-00 to view detailed technical specifications.
No datasheet is available for this part.