This enclosed AC/DC power supply from Cree features an efficiency of 86% and approvals for cULus and EN. It has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The power supply is rated for a maximum output current of 2.66A and a maximum power dissipation of 96W. It is designed for chassis mount and has an IP65 rating for protection against dust and water.
Cree LDP100-360-00 technical specifications.
| Approvals | cULus, EN |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 1.58inch |
| Length | 8.23inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.66A |
| Max Power Dissipation | 96W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 34V |
| Package Quantity | 12 |
| Ratings | IP65 |
| Series | LDP100 |
| Termination | Wire Leads |
| Width | 2.68inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cree LDP100-360-00 to view detailed technical specifications.
No datasheet is available for this part.