Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree LMR020-0650-30F9-10100TW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree LMR020-0650-30F9-10100TW technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3000K |
| Depth | 88.2mm |
| Diameter | 88.2mm |
| Height | 70mm |
| Illumination Color | White |
| Input Power | 10W |
| Length | 88.2mm |
| Lens Style | Flat |
| Luminous Flux | 650lm |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | LMR2, TrueWhite® |
| Size | 70mm |
| Voltage Rating | 120V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cree LMR020-0650-30F9-10100TW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
