
White LED lighting module with 700lm luminous flux and 3000K correlated color temperature (CCT). Features a high 90 CRI for accurate color rendering. Operates at 120V with a single LED element and flat lens style. Dimensions are 114mm length, 103.4mm diameter, and 79.45mm height. RoHS compliant with a maximum operating temperature of 70°C.
Cree LMR040-0700-30F9-10100TW technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3000K |
| Depth | 103.4mm |
| Diameter | 103.4mm |
| Height | 79.45mm |
| Illumination Color | White |
| Length | 114mm |
| Lens Style | Flat |
| Luminous Flux | 700lm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LMR4, TrueWhite® |
| Size | 79.45mm |
| Voltage Rating | 120V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cree LMR040-0700-30F9-10100TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
