Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree MTGEZW-00-0000-0B00D027F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Depth | 8.9mm |
| Forward Current | 1.1A |
| Height | 4.85mm |
| Illumination Color | White |
| Length | 8.9mm |
| Lens Color | Clear |
| Luminous Flux | 400lm |
| Max Current Rating | 4A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reverse Voltage | -5V |
| RoHS Compliant | Yes |
| Series | EasyWhite®, XLamp® MTG EZW |
| Thermal Resistance of Package | 1.5°C/W |
| Viewing Angle | 120° |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MTGEZW-00-0000-0B00D027F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
