
The MTGEZW-00-0000-0B00D027H is a white LED from Cree with a luminous flux of 400lm and a correlated color temperature of 2700K. It features a thermal resistance of package of 1.5°C/W and a maximum current rating of 4A. This LED is designed for surface mount applications and is available in a package quantity of 500. It is RoHS compliant and has a viewing angle of 120°.
Sign in to ask questions about the Cree MTGEZW-00-0000-0B00D027H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree MTGEZW-00-0000-0B00D027H technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K 2-Step MacAdam Ellipse |
| Forward Current | 1.1A |
| Height | 4.85mm |
| Illumination Color | White |
| Length | 8.9mm |
| Lens Color | Clear |
| Luminous Flux | 400lm |
| Max Current Rating | 4A |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EasyWhite®, XLamp® MTG EZW |
| Thermal Resistance of Package | 1.5°C/W |
| Viewing Angle | 120° |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MTGEZW-00-0000-0B00D027H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.