
This white LED has a correlated color temperature of 3000K and a color rendering index of 80. It is rated for a maximum current of 4A and a luminous flux of 440lm. The device is packaged in a surface mount configuration with a thermal resistance of 1.5°C/W. It is RoHS compliant and available in quantities of 500 per reel.
Sign in to ask questions about the Cree MTGEZW-00-0000-0B00E030F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree MTGEZW-00-0000-0B00E030F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K 4-Step MacAdam Ellipse |
| Forward Current | 1.1A |
| Height | 4.85mm |
| Illumination Color | White |
| Length | 8.9mm |
| Lens Color | Clear |
| Luminous Flux | 440lm |
| Max Current Rating | 4A |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EasyWhite®, XLamp® MTG EZW |
| Thermal Resistance of Package | 1.5°C/W |
| Viewing Angle | 120° |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MTGEZW-00-0000-0B00E030F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.