
The MTGEZW-00-0000-0B00E030H is a white LED from Cree with a correlated color temperature of 3000K and a color rendering index of 80. It has a luminous flux of 440lm and a thermal resistance of package of 1.5°C/W. The LED is designed for surface mount applications and is available in a package quantity of 500 units per reel.
Sign in to ask questions about the Cree MTGEZW-00-0000-0B00E030H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree MTGEZW-00-0000-0B00E030H technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Depth | 8.9mm |
| Forward Current | 1.1A |
| Height | 4.85mm |
| Illumination Color | White |
| Length | 8.9mm |
| Luminous Flux | 440lm |
| Max Current Rating | 4A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reverse Voltage | -5V |
| RoHS Compliant | Yes |
| Series | EasyWhite®, XLamp® MTG EZW |
| Thermal Resistance of Package | 1.5°C/W |
| Viewing Angle | 120° |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MTGEZW-00-0000-0B00E030H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
