
The EasyWhite XLamp MTG EZW is a white LED with a luminous flux of 440lm and a viewing angle of 120°. It has a thermal resistance of 1.5°C/W and is lead free. The LED is packaged in a tape and reel format with 500 units per package. It is suitable for surface mount applications and has a maximum current rating of 700mA.
Sign in to ask questions about the Cree MTGEZW-00-0000-0N00E030F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree MTGEZW-00-0000-0N00E030F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Depth | 8.9mm |
| Forward Current | 185mA |
| Height | 4.85mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 8.9mm |
| Luminous Flux | 440lm |
| Max Current Rating | 700mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reverse Voltage | -5V |
| RoHS Compliant | Yes |
| Series | EasyWhite®, XLamp® MTG EZW |
| Thermal Resistance of Package | 1.5°C/W |
| Viewing Angle | 120° |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MTGEZW-00-0000-0N00E030F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.