
Solid State Relay (SSR) with optical isolation, featuring a 25A load current rating and 280V AC maximum voltage. This single-channel SPST relay offers 4000V isolation and operates with a 15mA input current. Designed for chassis or panel mounting with screw termination, it boasts a temperature range of -20°C to 80°C and is RoHS compliant. Approvals include UL, CSA, CE, and TUV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet 84137010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 84137010 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current Rating | 25A |
| Depth | 60.2mm |
| Height | 32.2mm |
| Input Current | 15mA |
| Lead Free | Lead Free |
| Length | 44.4mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Chassis, Panel |
| Output Current | 25A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84137010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
