
Solid State Relay (SSR) with a 25A current rating and 660V AC voltage rating. Features DC input with a 4kV isolation voltage, operating between 4V and 32V DC with a 15mA input current. Panel or chassis mountable with screw termination, this SPST relay offers a 25A load current and a 150A surge current capability. Operating temperature range is -20°C to 80°C, with turn-on and turn-off delay times of 8.33ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet 84137110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 84137110 technical specifications.
| Current Rating | 25A |
| Depth | 58.19mm |
| Dropout Voltage | 1V |
| Height | 32.87mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 44.45mm |
| Load Current | 25A |
| Max Input Current | 14mA |
| Max Input Voltage | 32V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Max Supply Voltage | 660V |
| Min Supply Voltage | 48V |
| Max Surge Current | 150A |
| Mount | Panel, Chassis Mount, Chassis, Screw |
| Output Current | 25A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| Voltage Rating (AC) | 660V |
| Width | 35.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84137110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
