Sign in to ask questions about the Crouzet 84137300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 84137300 technical specifications.
| Depth | 60.2mm |
| Height | 35mm |
| Isolation Voltage | 4kV |
| Load Current | 10A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84137300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.