
This solid state relay is a CE and IEC approved module with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It has a load current of 75A and an isolation voltage of 2.5kV. The relay is packaged in a plastic case and is available in a bulk packaging quantity of 5. It can be mounted on a panel or chassis using a screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom 10LPCV2475 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom 10LPCV2475 technical specifications.
| Approvals | CE, IEC |
| Package/Case | Module |
| Depth | 40.6inch |
| Height | 2.209inch |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 2.208inch |
| Load Current | 75A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LPCV |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom 10LPCV2475 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.