Sign in to ask questions about the Crydom 10PCV2415 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom 10PCV2415 technical specifications.
| Control Voltage | 10V |
| Height | 22.9mm |
| Input Current | 4mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 15A |
| Max Input Current | 4mA |
| Max Input Voltage | 10V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 240V |
| Mount | Screw |
| Output Current | 15A |
| Output Voltage | 240V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom 10PCV2415 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.