
The PCV Series SPST Solid State Relay is a DC input relay with a load current of 50A. It is available in a ROHS compliant, plastic package-4 and is suitable for panel or chassis mount applications. The relay is not Reach SVHC compliant, but is RoHS compliant. It is part of the PCV series of solid state relays.
Crydom 10PCV2450 technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom 10PCV2450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.