
DC input solid-state relay (SSR) with a 25A output current rating and a maximum output voltage of 280V. Features a 32V control voltage and 14mA input current. Offers 4kV isolation voltage and operates within a -20°C to 80°C temperature range. Screw mountable, RoHS compliant, and lead-free.
Sign in to ask questions about the Crydom 84134010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom 84134010 technical specifications.
| Control Voltage | 32V |
| Height | 35.2mm |
| Input Current | 14mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 60.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 280V |
| Mount | Screw |
| Output Current | 25A |
| Output Voltage | 280V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom 84134010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
