This solid state relay has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It can handle an input current of 14mA and an output current of 25A. The relay is isolated with a maximum isolation voltage of 4kV and is RoHS compliant. It has a control voltage of 32V and can be mounted using a screw. The relay is 60.2mm in length, 44.4mm in width, and 35.2mm in height.
Crydom 84134910 technical specifications.
| Control Voltage | 32V |
| Height | 35.2mm |
| Input Current | 14mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 60.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 280V |
| Mount | Screw |
| Output Current | 25A |
| Output Voltage | 280V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom 84134910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.