
Single-channel, AC input solid-state relay (SSR) with a 50A load current rating and 280V AC maximum output voltage. Features 4kV isolation and panel/chassis mounting via screw terminals. Operates across a -40°C to 80°C temperature range. RoHS compliant and includes UL, CSA, VDE, and CE approvals.
Crydom A2450-B technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 50A |
| Input Current | 4mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 50A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom A2450-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
