
Single-channel, panel-mount solid-state relay (SSR) featuring 50A load current and 530V maximum output voltage. This optical SSR offers 4kV isolation voltage and operates with AC input voltage up to 280V, requiring 4.4mA input current. Designed for demanding applications, it boasts a 625A maximum surge current and a wide operating temperature range of -40°C to 80°C. The module package includes screw termination for secure connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom A53TP50D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom A53TP50D technical specifications.
| Package/Case | Module |
| Control Voltage | 280V |
| Depth | 73.4mm |
| Height | 30mm |
| Input Current | 4.4mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 103.8mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 530V |
| Max Surge Current | 625A |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 50A |
| Output Voltage | 530V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 53TP |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom A53TP50D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
