
Optical Solid State Relay (SSR) with transistor output, featuring 10A load current capability and a maximum output voltage of 60V DC. This SSR offers 2500V isolation and operates with a DC input current of 11mA. Designed for a wide temperature range from -40°C to 80°C, it supports DIN rail, panel, and screw mounting with screw termination. The component is RoHS compliant and built with a plastic package.
Crydom CKM0610 technical specifications.
| Approvals | UL, CE |
| Current Rating | 10A |
| Depth | 22.5mm |
| Height | 81.9mm |
| Input Current | 11mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 81.3mm |
| Load Current | 10A |
| Max Input Current | 11mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 0V |
| Max Voltage Rating (DC) | 60V |
| Mount | DIN Rail, Panel, Screw, Din-Rail |
| Operating Supply Voltage | 60V |
| Output Current | 10A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CKM |
| Termination | Screw |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKM0610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.