
Single-channel, AC input solid-state relay (SSR) featuring 20A load current and a 280V maximum output voltage. This optically isolated SSR offers 4kV isolation voltage and is designed for DIN rail mounting with screw termination. Operating across a -40°C to 80°C temperature range, it handles a 4mA input current and a 250A maximum surge current. The component is RoHS compliant and housed in a plastic package.
Sign in to ask questions about the Crydom CKRA2420 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CKRA2420 technical specifications.
| Control Voltage | 280V |
| Depth | 22.5mm |
| Height | 99mm |
| Input Current | 4mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 81.9mm |
| Load Current | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Max Surge Current | 250A |
| Mount | DIN Rail |
| Output Current | 20A |
| Output Voltage | 280V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CKR24 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRA2420 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
