Sign in to ask questions about the Crydom CKRD2420 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CKRD2420 technical specifications.
| Control Voltage | 32V |
| Depth | 22.5mm |
| Height | 99mm |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 81.9mm |
| Load Current | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Max Surge Current | 250A |
| Mount | DIN Rail |
| Output Current | 20A |
| Output Voltage | 280V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRD2420 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
