
Single-channel, DC input solid-state relay (SSR) with 30A load current and 280V maximum output voltage. Features 4kV isolation voltage and 12mA input current, operating within a -40°C to 80°C temperature range. Designed for DIN rail mounting with screw termination, this RoHS compliant relay offers a 1.2kA maximum surge current and is housed in a plastic package.
Sign in to ask questions about the Crydom CKRD2430 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CKRD2430 technical specifications.
| Control Voltage | 32V |
| Depth | 22.5mm |
| Height | 99mm |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 81.9mm |
| Load Current | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Max Surge Current | 1.2kA |
| Mount | DIN Rail |
| Output Current | 30A |
| Output Voltage | 280V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CKR24 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRD2430 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
