
The CKRD2430P is a 30A DC-operated solid state relay with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It features a 4-pin ROHS compliant package and is compliant with UL, CSA, VDE, and CE approvals. The relay has a maximum output voltage of 280V and is suitable for DIN rail or panel mounting.
Sign in to ask questions about the Crydom CKRD2430P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CKRD2430P technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 30A |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Mount | DIN Rail, Panel |
| Output Current | 30A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CKR24 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRD2430P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
