
Single-channel, DC input solid-state relay (SSR) with a 30A load current capacity and a maximum output voltage of 530V. Features 4kV isolation voltage and a 32V control voltage. Designed for DIN rail mounting with screw termination. Operates within a temperature range of -40°C to 80°C and is RoHS compliant.
Sign in to ask questions about the Crydom CKRD4830 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CKRD4830 technical specifications.
| Control Voltage | 32V |
| Depth | 22.5mm |
| Height | 99mm |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 81.9mm |
| Load Current | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 530V |
| Mount | DIN Rail |
| Output Current | 30A |
| Output Voltage | 530V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CKR48 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRD4830 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.