The CMD2425 is a solid state relay with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has a maximum output current of 25A and a maximum output voltage of 280V. The relay is designed for panel mount with screw terminals and is lead free. It is also RoHS compliant and suitable for use with DC input.
Crydom CMD2425 technical specifications.
| Depth | 76.2mm |
| Height | 29.2mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Voltage | 280V |
| Mount | Panel, Screw |
| RoHS Compliant | Yes |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMD2425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
