
The CMD6090 is a solid state relay with a current rating of 90A and a maximum output voltage of 660V. It is approved by UL, CSA, VDE, and CE, and is compliant with RoHS regulations. The relay is available in a plastic package with a screw termination and is suitable for panel or chassis mounting. It has a throw configuration of SPST and is part of the CMD60 series.
Crydom CMD6090 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 90A |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Input Current | 30mA |
| Max Output Current | 90A |
| Max Output Voltage | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 90A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMD60 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMD6090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.