
Single-channel, AC input solid-state relay (SSR) with 45A RMS load current and 530V maximum output voltage. Features 4kV optical isolation, 15mA input current, and a 140V control voltage. Designed for DIN rail mounting with screw termination, operating across a -40°C to 80°C temperature range. Includes 10ms turn-on delay and 10mA leakage current.
Sign in to ask questions about the Crydom CMRA4845 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CMRA4845 technical specifications.
| Control Voltage | 140V |
| Depth | 76.2mm |
| Height | 76.2mm |
| Input Current | 15mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 10mA |
| Length | 44.5mm |
| Load Current | 45A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 530V |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 48V |
| Max Surge Current | 625A |
| Mount | DIN Rail |
| Output Current | 45A |
| Output Voltage | 530V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 45A |
| RoHS Compliant | Yes |
| Series | CMRA48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 10ms |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMRA4845 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
