
The CMRD2455 is a solid state relay with a maximum output current of 55A and a maximum output voltage of 280V. It has a SPST throw configuration and is mounted on a DIN rail. The relay operates within a temperature range of -40°C to 80°C and has an isolation voltage of 4kV. It is RoHS compliant and lead free.
Sign in to ask questions about the Crydom CMRD2455 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CMRD2455 technical specifications.
| Depth | 44.5mm |
| Height | 76.2mm |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 109mm |
| Load Current | 55A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55A |
| Max Output Voltage | 280V |
| Mount | DIN Rail |
| Output Current | 55A |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMRD24 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMRD2455 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.