
Single-channel, DC-input solid-state relay (SSR) with a 45A load current rating and a maximum output voltage of 530V AC. Features 4kV optical isolation and a plastic package with screw termination. Mountable via DIN rail or panel, this RoHS compliant relay operates across a wide temperature range of -40°C to 80°C and holds UL, CSA, VDE, and CE approvals.
Sign in to ask questions about the Crydom CMRD4845 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CMRD4845 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Control Voltage | 32V |
| Current Rating | 45A |
| Depth | 44.5mm |
| Height | 76.2mm |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 109mm |
| Load Current | 45A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 530V |
| Mount | DIN Rail, Panel |
| Operating Supply Voltage | 530V |
| Output Current | 45A |
| Output Voltage | 530V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMRD48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 530V |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMRD4845 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
