
Single-channel solid-state relay (SSR) for AC loads, featuring a 65A RMS output current and a maximum output voltage of 530V. Operates with a 32V DC control voltage and 30mA input current. Offers 4kV isolation voltage and a wide operating temperature range of -40°C to 80°C. Designed with a plastic package and screw termination for DIN rail mounting.
Sign in to ask questions about the Crydom CMRD4865 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CMRD4865 technical specifications.
| Control Voltage | 32V |
| Depth | 44.5mm |
| Height | 76.2mm |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 10mA |
| Length | 109mm |
| Load Current | 65A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 530V |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 48V |
| Max Surge Current | 1.2kA |
| Mount | DIN Rail |
| Output Current | 65A |
| Output Voltage | 530V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 65A |
| RoHS Compliant | Yes |
| Series | CMRD48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMRD4865 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
