
Optical Solid State Relay (SSR) with transistor output, featuring a 3A load current rating and a maximum output voltage of 200V DC. This single-channel relay offers 2500V isolation and operates with a 10V DC control voltage and 15mA input current. Encased in a SIP package for PCB mounting, it boasts a low on-state resistance of 200mR and a wide operating temperature range from -30°C to 80°C. RoHS compliant and lead-free.
Sign in to ask questions about the Crydom CMX200D3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CMX200D3 technical specifications.
| Capacitance | 15pF |
| Package/Case | SIP |
| Control Voltage | 10V |
| Current Rating | 3A |
| Depth | 7.6mm |
| Height | 25.4mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 200V |
| Max Supply Voltage (DC) | 200V |
| Min Supply Voltage (DC) | 0V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole, PCB |
| On-state Resistance-Max | 200mR |
| Operating Supply Voltage | 200V |
| Output Current | 3A |
| Output Voltage | 200V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMX |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMX200D3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
