
Optical Solid State Relay (SSR) with transistor output, featuring 5A load current and 60V maximum output voltage. Offers 2.5kV isolation voltage and operates with a 10V DC control voltage requiring 15mA input current. Designed for through-hole mounting in a SIP package, this RoHS compliant component has a leakage current of 100µA and a maximum surge current of 250A. Operating temperature range is -30°C to 80°C.
Sign in to ask questions about the Crydom CMX60D5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CMX60D5 technical specifications.
| Package/Case | SIP |
| Control Voltage | 10V |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 100V |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 0V |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Output Current | 5A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMX60D5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
