Crydom CMXE60D10 technical specifications.
| Package/Case | SIP |
| Input Current | 12mA |
| Input Type | DC |
| Load Current | 10A |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| On-State Resistance | 18mR |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMX |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMXE60D10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
